Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Brennenstuhl 1170940 Solar LED Spot SOL 1x4 White 4 x 0.5W with Sensor

Order Code:  

23-0807

  Copy to clipboard
Brand: Brennenstuhl  Copy to clipboard MPN: 1170940  Copy to clipboard
 Report an error

Discontinued

This Solar LED Spot SOL 1x 4 White 4 x 0.5W with Sensor from Brennenstuhl has been designed for practical and suitable outside use (IP44) via free and environmentally friendly charging with solar energy.

Equipped with a solar lamp and PIR sensor, with separate solar module - the infrared sensor has a maximum 130°angle of reach (horizontal) and maximum of 8m of surrounding. Other excellent features include the 4 very bright LEDs for illumination of large areas.


  • White colour
  • Sensitivity adjustable
  • Can operate independent of mains
  • LED spot horizontal and vertical slewable
  • Duty cycle adjustable between 10 sec. and 60 sec.
  • Response intensity adjustable by twilight switch
  • 3 rechargeable and exchangeable NiMH Mignon AA batteries included
  • Light ON time is approx. 90 minutes with fully charged batteries.
  • 900mAh battery capacity
  • 160lm luminous flux
  • 4.75m cable length
  • Manufacturer's part 1170940
Type Solar LED light, PIR
Lumen 300lm
Voltage 3 x AA
Wattage 4 x 0.5W

Reviews


Be the first to submit a review