This Solar LED Spot SOL 2x 4 White 8 x 0.5W with Sensor from Brennenstuhl
has been designed for practical and suitable outside use (IP44) via free and environmentally friendly charging with solar energy. Equipped with a solar lamp and PIR sensor, with separate solar module - the infrared sensor has a maximum 130°angle of reach (horizontal) and maximum of 8m of surrounding. Other excellent features include the 8 very bright LEDs for illumination of large areas.
- White colour
- Sensitivity adjustable
- Can operate independent of mains
- LED spot horizontal and vertical slewable
- Duty cycle adjustable between 10 sec. and 60 sec.
- 3 rechargeable and exchangeable NiMH Mignon AA batteries included
- Light ON time is approx. 90 minutes with fully charged batteries.
- 1800mAh battery capacity
- 300lm luminous flux
- 4.75m cable length
- Manufacturer's part 1170920
Type |
Solar LED light, PIR |
Lumen |
300lm |
Voltage |
3 x AA |
Wattage |
8 x 0.5W |