Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Brennenstuhl 1170900 Infrared Motion Detector PIR 180 IP44

Order Code:  

23-0803

  Copy to clipboard
Brand: Brennenstuhl  Copy to clipboard MPN: 1170900  Copy to clipboard
 Report an error

Discontinued

This White Infrared Motion Detector PIR 180 IP44 from Brennenstuhl has been designed to automatically switch lamps on and off (incandescent, halogen, energy-saving bulbs and LED lamps) when someone enters the detection zone.

Manufactured for both indoor and outdoor use (IP44) and equipped with a 180° detection angle with 12m maximum range, the detector is also adjustable both vertically and horizontally.


  • White colour
  • Duty cycle adjustable between 10 sec. and 4 min
  • Response brightness adjustable
  • Switching capacity max. 1000W (bulbs), max. 300W (energy-saving lamp), max. 100W (LED)
  • 230V voltage
  • Manufacturer's part 1170900

Reviews


Be the first to submit a review