Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Auhagen 11428 H0 Short Bridge

Order Code:  

55-5246

  Copy to clipboard
Brand: Auhagen  Copy to clipboard MPN: 11428  Copy to clipboard EAN-13: 4013285114283
  • Country of Origin:
 Report an error

Discontinued

This H0 scale short bridge from Auhagen is a superb addition to any model railway set. Can be used as a railway bridge for single track lines and cut by lines of weakness in height. The pillars are made of concrete, the wooden structure of the formwork boards remain visible. Length 206mm; clear width 92mm; headroom 60mm.


  • Scale: H0
  • Width: 67mm
  • Height: 86mm
  • Length: 206mm
  • Age group from 15 years
  • Manufacturer's part 11428

Reviews


Be the first to submit a review