Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Auhagen 11414 H0 Loading Ramp Equipment

Order Code:  

55-3333

  Copy to clipboard
Brand: Auhagen  Copy to clipboard MPN: 11414  Copy to clipboard EAN-13: 4013285114146
  • Country of Origin:
 Report an error

Discontinued

This H0 scale loading ramp equipment from Auhagen is a superb addition to any model railway set. The 3-part set comprises of a conveyor belt, street scale, adjustable loading ramp.

Dimensions:

117 x 30mm and height adjustable from 29 to 71mm
Street scale 91 x 50 x 29mm
Mobile loading ramp 73 x 17mm
  • Prototypical design
  • Scale: H0
  • Age group from 15 years
  • Manufacturer's part 11414

Reviews


Be the first to submit a review