Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


AV:Link 113.532UK RJ11 Modem Lead With Bt Adaptor, 3.0M, Black

Order Code:  

19-7151

  Copy to clipboard
Brand: AV:Link  Copy to clipboard MPN: 113.532UK  Copy to clipboard EAN-13: 5015972153185
 Report an error
Qty Unit Price (Ex VAT)
1+ £3.62

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 at factory, lead time 5 weeks
6 in Stock, despatched same dayAdditional quantity lead time 5 weeks

If you are thinking about replacing or extending your modem cable then upgrade with this super high specification cable allowing you to gain the maximum performance from your equipment.


  • Simply plugs into the socket of the ADSL modem and a compatible ADSL wall socket, ADSL filter or compatible extension lead.
  • Ideal for high speed broadband connections
  • External shielding minimises interference from outside sources
  • Strain relief ensures a stronger plug connection
  • Gold plated copper contacts
  • Ensures optimum connection speed is maintained
  • Supplied with instructions for use
  • Supplied in lengths of 3m in black
Type Modem cable
Length 3m

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review