Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

TruConnect 11.1x3.0 Red 25A Blade Contact Pack of 100

TruConnect 11.1x3.0 Red 25A Blade Contact Pack of 100

Order Code:  

33-1264

  Copy to clipboard
Brand: TruConnect  Copy to clipboard MPN: DBVE1-11  Copy to clipboard
 Report an error

Discontinued

Red insulated blade connector from Davico with an easy entry cable guide which avoids problems with flared wire strands when cables are inserted and ensures consistent installation quality.


  • Current rating 25A
  • 11.1 x 3mm stud
  • Wire size 0.25 to 1.65mm²
  • Straight style
  • Closed barrel
  • Meets all requirements of BS4579 and BS6178
  • Insulation is coloured vinyl with electrotin plating of terminals to BS1872
  • Supplied in packs of 100

UL Approved.
Type Straight blade
Insulation Material Vinyl
Colour Red
Wire Gauge 23 to 15AWG
Current 25A
Easy Entry Yes
Blade Width 3mm
Blade Length 11.1mm
Connector Length 20.1mm

Reviews


Be the first to submit a review