Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Epcos B59011-C1040-A70 110 Ohms ±25% 30V PTC Thermistor

Order Code:  

51-7627

  Copy to clipboard
Brand: Epcos  Copy to clipboard MPN: B59011-C1040-A70  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.47
25+ £2.18
50+ £1.78

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in Stock, despatched same dayContact us for additional stock

A 110Ω 40°C disc-type thermistor that has been designed for use as a temperature sensor in measurement and control systems and is especially useful in limit temperature monitoring.


  • Coated thermistor disc
  • Tinned leads
  • Marked with stamp
Zero-Power Resistance 110Ω
Tolerance 25%

To use this facility please Sign In.

Sign In

Reviews


PTC Thermistor 110 Ohms.

Reviewed by: Andrew Goloskof - 26 January 2015
Unusually the school wanted to compare the different characteristics between NTC and PTC thermistors. I had many reservations and initialy wanted to say no. Nevertheless I made up a class set of units last week with screened cable (02-0109) and extra flexible wire, 4mm plugs and waterproofed with Rapid adhesive lined heat shrink tubing (03-0342 & 03-0491). I was rewarded this morning with 1st class results and praise from the lecturers, it all worked like a dream, these were a god send as the practical was written BEFORE I was asked and sourced the components. Thank you Rapid for saving the day and making me the hero of the day! Outstanding value indeed!