Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Seuthe 11 H0 Scale Slot Steam Generator 16-22V

Order Code:  

55-2563

  Copy to clipboard
Brand: Seuthe  Copy to clipboard MPN: 11  Copy to clipboard EAN-13: 4016138042795
 Report an error

Discontinued

These steam generators from Seuthe are ideal for use by model railway enthusiasts to add realistic smoke effects to their layouts. The Seuthe 11 is suitable for attachment to HO scale locomotives from Märklin, Fleischmann, Roco and Lilliput.
  • Plug-in type
  • Dimensions (L x Ø) 24 x 5mm
  • Operating voltage 16 to 22V AC/DC
  • Current rating 70mA

Reviews


Be the first to submit a review