Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Harting 11 12 600 1503 Han Yellock® 60 Hood Size 60 Side Entry M40

Harting 11 12 600 1503 Han Yellock® 60 Hood Size 60 Side Entry M40

Order Code:  

51-9755

  Copy to clipboard
Brand: Harting  Copy to clipboard MPN: 11 12 600 1503  Copy to clipboard
 Report an error

Discontinued

Side entry M40 shell from Harting which can be combined as part of the Han-Yellock® 60 range of industrial connectors.
  • Colour: Black
  • Protection type: IP67 (when locked)
  • Manufacturer part no. 11 12 600 1503
Colour Black
Protection Type IP67 (when locked)
Type (manufacturer type) Han Yellock® 60

Reviews


Be the first to submit a review