Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Seuthe 10E H0 Replacement Steam Generator

Seuthe 10E H0 Replacement Steam Generator

Order Code:  

55-3273

  Copy to clipboard
Brand: Seuthe  Copy to clipboard MPN: 10E  Copy to clipboard EAN-13: 4016138452693
  • Country of Origin:
 Report an error

Discontinued

Spare steam generator from Seuthe, suitable for use with HO scale prepared locomotives from Marklin, Fleischmann, Roco and Liliput. Supplied without accessories.
  • Plug-in type
  • Dimensions (L x Ø) 24 x 5mm
  • Operating voltage 10 to 16V AC/DC
  • Current rating 130mA

Replacement for 55-2558

Reviews


Be the first to submit a review