Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


ATC Semitec 103ATCG-3P-S185 10K M15 Stainless Steel Temperature Sensor

Order Code:  

26-7616

  Copy to clipboard
Brand: ATC Semitec  Copy to clipboard MPN: 103ATCG-3P-S185  Copy to clipboard
 Report an error

Discontinued

A screw-fit temperature sensor with a ø3 x 35mm 316 stainless steel probe and wide temperature range. Designed to be used with gas boilers/boiler flues, electric water heaters, heat exchangers, air conditioning systems, and humidifiers.


  • Direct sensing stainless steel sensor
  • Fast response time
  • Wide temperature range to 150°C
  • Excellent long-term stability
Type Temperature sensor
Temperature High +150°C
Temperature Low -40°C

Reviews


Be the first to submit a review