Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Adastra 952.888UK 100V Line Speakers 30W White - Pair

Order Code:  

35-4651

  Copy to clipboard
Brand: Adastra  Copy to clipboard MPN: 952.888UK  Copy to clipboard EAN-13: 5015972118733
 Report an error

Discontinued

This powerful 3-way white speaker set is ideal for both surround sound and monitoring applications. The speakers are fitted with a rotary switch for 4 x 100V line tappings or 8Ω operation.
  • Supplied in pairs with mounting brackets for horizontal or vertical use
  • 3-way speaker design with bass reflex
  • 4 x 100V settings or 8Ω operation
  • White colour
  • Woofer 100mm (4in) PP cone
  • Tweeter 13mm (0.5in) dome
  • Dimensions (each) 136 x 240 x 155mm
Height 240mm
Frequency 120 to 20000Hz
Impedance
Colour White

Reviews


Be the first to submit a review