Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Epcos B57164-K101-K 100R ±10% 125°C NTC Thermistor K164 Series

Order Code:  

51-6391

  Copy to clipboard
Brand: Epcos  Copy to clipboard MPN: B57164-K101-K  Copy to clipboard
 Report an error

Discontinued

This 100R 10% disc-type NTC thermistor has 5mm lead spacing and is designed for temperature measurement and compensation in a wide range of applications such as inrush current limiters, temperature sensors, self-resetting overcurrent protectors, self-regulating heating elements, modern digital thermostats and for monitoring charging battery packs.


  • Temperature range –55°C to +125°C
  • Cost-effective
  • Lacquer-coated thermistor disc
  • Tinned copper leads
  • Painted washer
  • 5mm Lead spacing
  • Marked with resistance and tolerance
Zero-Power Resistance 100Ω
Tolerance 10%
Beta Value 3200°K

Reviews


Be the first to submit a review