Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


PJP 2612-IEC-100Bl 100cm Blue Stack Safety Lead

Order Code:  

17-2266

  Copy to clipboard
Brand: PJP  Copy to clipboard MPN: 2612-IEC-100Bl  Copy to clipboard EAN-13: 3760122593909
 Report an error

Discontinued

Professional quality 4mm stackable safety test lead from PJP which fully satisfies the safety requirements of IEC1010 Category 3 1000V.


  • Colour: blue
  • Fixed shroud stackable 4mm plugs terminated to 1.0mm²
  • PVC double insulated cable
  • Length 1000mm
  • Voltage rating 1000V
  • Current rating 20A
Type 4mm test lead
Colour Blue
Gender Plug, stackable
Voltage Rating 1000V
Current Rating 20A
Mount N/A

Reviews


Be the first to submit a review