Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


LappKabel 10004000 EPIC® H-B 6 AD-LB Panel Mount Base with Cover Single Lever

Order Code:  

63-3505

  Copy to clipboard
Brand: LappKabel  Copy to clipboard MPN: 10004000  Copy to clipboard
 Report an error

Discontinued

A panel mount base with straight cable entry and a single lever for fastening. Suitable for LappKabel H-B 6 series connectors.
  • Colour: Grey
  • Protection type: IP65
  • LappKabel part No.: 10004000
  • LappKabel type: EPIC® H-B 6 AD
Housing Type Panel mount
Housing Material Metal
Housing Shape Rectangular
Cable Entry Straight
Material Metal
Suitable For H-B 6

Reviews


Be the first to submit a review