Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sommer Cable 100-0051-08+2 Multipair Audio Cable Black 24 AWG

Order Code:  

59-1188

  Copy to clipboard
Brand: Sommer Cable  Copy to clipboard MPN: 100-0051-08+2  Copy to clipboard
 Report an error

Discontinued

The Sommer Cable 100-0051-08+2 Multipair SC-PLANET FMC Audio Cable from the 100-0051 Series. To minimise the diameter, the insulating jacket of the wire pairs was dropped. So all that remains is the foil shielding on the wire pairs. Not only the smaller diameter of the cable an advantage, but also the low price.

Technicians too will like this cable because Sommer Cable has put great emphasis on good workmanship during the design phase of SC-Planet FMC. The compound foil on the wire pairs will not fall apart when pulling the heat shrink over, and it can be cut easily.

The entire cable was also fitted with a solid and easily removable AL/PT foil and a pre-twisted drain wire. The overall foil shielding will remain inside the jacket during stripping. The conductors are colour coded. Due to its low capacitance it is perfect for long distances (e.g. on cable drums).

Sommer Cable will supply the FMC version with two extra channels at the same price. These can be used as auxiliary channels on your multipair system (simply connect to the earth of the MP connector).

Application: Economically priced cable for the construction of stage box systems, multipin and multipair systems, Dependable line for permanent installation in the field of installation.


  • Construction: [xx(2LI2Y0,19mm²)(ST)]F(ST)Y
  • Jacket, diameter: S-PVC 11,6mm
  • Size: AWG 24
  • No. of inner conductors: 10 x 2 x 0,19mm²
  • Copper strand per conductor: 24 x 0,10mm
  • Conductor insulation PE: 1,22mm
  • Shielding: AL/PT-foil + filler strand, tin-plated
  • Shielding factor: 100 %
  • Temperature range min: -30°C
  • Temperature range max: 70°C
  • Fire load per m: 0,62kWh
  • Weight per 1m: 160g

Electrical Data:

  • Capac. cond./cond. per 1m 65pF
    Capac. cond./shield. per 1m 130pF
    Cond. resistance per 1km < 90Ω
    Shield. resistance per 1km 75Ω
    Insulation resist. per 1km > 1GΩ
  • Supplied in Black
  • Manufacturer's part:: Sommer Cable 100-0051-08+2

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Number of Cores 10 pair
Colour Black
Conductor Stranding 24/0.1mm
Conductor Material AL / PT-foil + filler strand, tin-plated
Length 1m
Cable Diameter 11.6mm
Conductor Resistance 90Ω/km
Capacitance 65pF/m
Conductor Stranding (AWG/Strands) 30/24AWG
Conductor Area 0.008mm²

Reviews


Be the first to submit a review