Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


RVFM 1 to 2 Video Splitter SVGA

Order Code:  

19-8650

  Copy to clipboard
Brand: RVFM  Copy to clipboard MPN: KVS-532  Copy to clipboard EAN-13: 5055781215483
 Report an error

Discontinued

This video splitter is designed for desk top use, and will boost the input signal to drive either 2 VGA, SVGA or multi-sync monitors with a bandwidth of 350MHz.
  • Housed in a durable, compact metal case, independent of software and requires no additional hardware – other than monitors and cables
  • Ideal for teaching, business meetings, demonstrations, trade shows and exhibitions etc.
  • Produces clear, sharp images, and can be cascaded to increase the total numbers of video outputs
  • If the input signal is lost, splitter automatically drops into a power save mode
  • Supplied with plug-in power supply
  • For suitable cables see order code 19-8672
Type Video splitter
For Use With VGA, SVGA or Multi-sync Monitors
Height 100mm
Length 250mm
Weight 0.94kg
Width 185mm

Reviews


Be the first to submit a review