Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Harting 09 70 006 2615 STAF 6 Industrial Series Insert Male (F) 6 Way Solder

Order Code:  

51-9983

  Copy to clipboard
Brand: Harting  Copy to clipboard MPN: 09 70 006 2615  Copy to clipboard
 Report an error

Discontinued

A slim rectangular 6-way male connector insert for low voltage use.

The connector insert has solder terminals and is rated at 10A and 50V.


  • Manufacturer type description: Staf-6sti-l
  • Colour: Black
  • Conductor connection: 2.5mm²
  • Connection: Soldering
  • Content: 1 Units
  • Degree of contamination: 3
  • Manufacturer part no.: 09 70 006 2615
  • Mating cycles: ≥ 500
  • Number of pins: 6
  • RoHS compliant: yes
  • Size: 3 A
  • Specification: Pin insert
  • Temperature range: -40 - +125 °C
  • Test current: 10 A
  • Test voltage: 50 V
  • Type (manufacturer type): Staf-6sti-l
  • Please see the Technical Specification table for full details

Reviews


Be the first to submit a review