Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Harting 09 62 003 1250 Han 3EMV-asgw-QB-Pg11 Sleeve Housing

Order Code:  

51-9964

  Copy to clipboard
Brand: Harting  Copy to clipboard MPN: 09 62 003 1250  Copy to clipboard
 Report an error

Discontinued

Sleeve housing for series 3 A for industrial applications. Available in metal (Zinc-Die casting) with metal frame, in plastic with plastic frame and with electric conducting surface for increased EMV-demands.


  • Manufacturer type description: Han 3EMV-asgw-QB-Pg11
  • Colour: Metal
  • Leading contact (PE): Yes
  • Manufacturer part no.: 09 62 003 1250
  • Protection type: IP44
  • RoHS compliant: yes
  • Size: 3 A
Housing Type Sleeve
Housing Material Metal
Housing Shape Square
Cable Entry PG11

Reviews


Be the first to submit a review