Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Harting 09 34 010 0301 Han® 10 Hv E Size 24 B Base Housing Bulkhead 2 Lever

Order Code:  

52-0101

  Copy to clipboard
Brand: Harting  Copy to clipboard MPN: 09 34 010 0301  Copy to clipboard
 Report an error

Discontinued

A surface mounting housing for use with Harting Han 24 B® Series industrial connectors.
  • Manufacturer type description: Han 10HvE-agg-QB
  • Colour: Metal
  • Leading contact (PE): Yes
  • Manufacturer part no.: 09 34 010 0301
  • Material: Metal
  • Protection type: IP65
  • Size: 24 B
  • Specification: Straight cable outlet
  • Temperature range: -40 to +125 °C

Only HAN Hv E- inserts can be integrated in this housing.

Reviews


Be the first to submit a review