Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Harting 09 34 006 2601 Han® 6 Hv E Size 16 B M Screw Terminal 6 Pin 0.75-2.5mm²

Order Code:  

52-0055

  Copy to clipboard
Brand: Harting  Copy to clipboard MPN: 09 34 006 2601  Copy to clipboard
 Report an error

Discontinued

Male screw terminal for use with the Harting Han® Hv E Series of industrial connectors, suitable for the toughest requirements in automotive, machine and plant engineering. These terminals have two additional contacts for safe high voltage connection.
  • Conductor connection: 0.5 - 2.5mm²
  • Connection: Screws
  • Leading contact (PE): Yes
  • Manufacturer part no. 09 34 006 2601
  • Mating cycles: ≥ 500
  • Number of pins: 6 + PE + 2
  • Protection type: IP65
  • Size: 24 B
  • Specification: Pin insert
  • Temperature range: -40 to +125 °C
  • Test current: 16A
  • Test voltage: 400/690V
  • Type: Han 16HvE-M-s

Reviews


Be the first to submit a review