Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Harting 09 33 024 2712 Han® 24 E Female Crimp Terminal 25-48 0.14-4mm²

Harting 09 33 024 2712 Han® 24 E Female Crimp Terminal 25-48 0.14-4mm²

Order Code:  

51-9781

  Copy to clipboard
Brand: Harting  Copy to clipboard MPN: 09 33 024 2712  Copy to clipboard
 Report an error

Discontinued

A 24-way female crimp terminal insert, numbered 25 to 48, for use in Harting Han E® Series industrial connectors.

Use with the corresponding insert numbered 1 to 24 to create a 48-way connector.


  • Number of pins: 24 + PE
  • Conductor connection: 0.14 to 4 mm²
  • Leading contact (PE): Yes
  • Manufacturer part no. 09 33 024 2712
  • Mating cycles: ≥ 500
  • Protection type: IP65
  • Series: 25 - 48
  • Size: 24 B
  • Temperature range: -40 to +125°C
  • Test current: 16A
  • Test voltage: 500V

Insert numbered 25-48. Suitable counterpiece numbered 1-24 available as Rapid part 51-9768.
Number of Ways 24
Gender Female
Termination Crimp
Conductor Size 0.14 to 4mm²

Reviews


Be the first to submit a review