Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Harting 09 33 016 2716 Han® 16 ES Female Cage-Clamp Terminal 0.14-2.5mm²

Harting 09 33 016 2716 Han® 16 ES Female Cage-Clamp Terminal 0.14-2.5mm²

Order Code:  

51-9763

  Copy to clipboard
Brand: Harting  Copy to clipboard MPN: 09 33 016 2716  Copy to clipboard
 Report an error

Discontinued

A 16-way female cage clamp terminal insert, for use in Harting Han E® Series industrial connectors.
  • Number of pins: 16 + PE
  • Conductor connection: 0.14 to 4mm²
  • Connection: Screws
  • Leading contact (PE): Yes
  • Manufacturer part no. 09 33 016 2716
  • Mating cycles: ≥ 500
  • Protection type: IP65
  • Series: 1 - 16
  • Size: 16 B
  • Specification: Socket insert
  • Temperature range: -40 to +125°C
  • Test current: 16A
  • Test voltage: 500V

Reviews


Be the first to submit a review