Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Harting 09 33 016 2712 Han® 16 E Female Crimp Terminal 17-32 0.14-4mm²

Harting 09 33 016 2712 Han® 16 E Female Crimp Terminal 17-32 0.14-4mm²

Order Code:  

51-9550

  Copy to clipboard
Brand: Harting  Copy to clipboard MPN: 09 33 016 2712  Copy to clipboard
 Report an error

Discontinued

A 16-way female crimp terminal insert, numbered 17 to 32, for use in Harting Han E® Series industrial connectors.

Use with the corresponding insert numbered 1 to 16 to create a 32-way connector.


  • Number of pins: 16 + PE
  • Conductor connection: 0.14to 4mm²
  • Leading contact (PE): Yes
  • Manufacturer part no. 09 33 016 2712
  • Mating cycles: ≥ 500
  • Protection type: IP65
  • Series: 17 - 32
  • Size: 16 B
  • Temperature range: -40 to +125°C
  • Test current: 16A
  • Test voltage: 500V

Insert numbered 17-32. Suitable counterpiece numbered 1-16 available as Rapid part 52-0001.
Number of Ways 16
Gender Female
Termination Crimp
Conductor Size 0.14 to 4mm²

Reviews


Be the first to submit a review