Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Harting 09 33 010 2702 Han® 10 E Female Crimp Terminal 0.14-4mm²

Harting 09 33 010 2702 Han® 10 E Female Crimp Terminal 0.14-4mm²

Order Code:  

51-9743

  Copy to clipboard
Brand: Harting  Copy to clipboard MPN: 09 33 010 2702  Copy to clipboard
 Report an error

Discontinued

A 10-way female crimp terminal insert, for use in Harting Han E® Series industrial connectors.
  • Number of pins: 10 + PE
  • Conductor connection: 0.14 to 4mm²
  • Leading contact (PE): Yes
  • Manufacturer part no. 09 33 010 2702
  • Mating cycles: ≥ 500
  • Protection type: IP65
  • Series: 1 - 10
  • Size: 10 B
  • Temperature range: -40 to +125°C
  • Test current: 16A
  • Test voltage: 500V

Reviews


Be the first to submit a review