Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Harting 09 31 006 2601 Han® 6 HsB Male Screw Terminal 6 Pin 0.75-2.5mm²

Order Code:  

52-0019

  Copy to clipboard
Brand: Harting  Copy to clipboard MPN: 09 31 006 2601  Copy to clipboard
 Report an error

Discontinued

Male insert with screw terminals for use in Harting Han® 6 HsB heavy industrial connectors.


  • Contact numbering: 1 to 6
  • Conductor connection: 6mm²
  • Connection: Screws
  • Leading contact (PE): Yes
  • Protection type: IP65
  • Temperature range: -40 to +125°C
  • Rated current: 35A
  • Rated voltage: 600V
  • Manufacturer part no. 09 31 006 2601
Number of Ways 6
Gender Male
Termination Screw
Conductor Size 0.75 to 2.5mm²

Reviews


Be the first to submit a review