Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Harting 09 20 032 0301 Han® 32 A Housing Bulkhead Mount Aluminium

Order Code:  

51-9769

  Copy to clipboard
Brand: Harting  Copy to clipboard MPN: 09 20 032 0301  Copy to clipboard
 Report an error

Discontinued

Powder-coated aluminium diecast bulkhead mount low construction housing with two levers from the Harting Han® 32 A series of industrial connectors.
  • Housing material: Diecast aluminium
  • Locking material: Zinc-plated steel
  • Colour: RAL 7037 (grey)
  • Protection type: IP65
  • Size: 32 A
  • Temperature range: -40 to +125°C
  • Type: Han® 32 A
  • Manufacturer part no. 09 20 032 0301

Reviews


Be the first to submit a review