Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Harting 09 20 016 0441 Han® 16 A Hood Cable Top Entry Pg 21 Aluminium

Harting 09 20 016 0441 Han® 16 A Hood Cable Top Entry Pg 21 Aluminium

Order Code:  

51-9921

  Copy to clipboard
Brand: Harting  Copy to clipboard MPN: 09 20 016 0441  Copy to clipboard
 Report an error

Discontinued

Powder-coated aluminium diecast high construction top entry hood with 2 pegs for use with Harting Han® 16 A industrial connectors. These connectors are suitable for a variety of applications, particularly in tough environments.
  • Single zinc-plated steel locking lever on the housing
  • Protection type: IP65
  • Size: 16 A
  • Colour RAL 7037 (grey)
  • Temperature range: -40 to +125°C
  • Cable size Pg 21
  • Type: Han 16 A
  • Manufacturer part no. 09 20 016 0441

Reviews


Be the first to submit a review