Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Harting 09 20 010 0441 Han® 10 A Hood CableTop Entry Pg 21 Aluminium

Harting 09 20 010 0441 Han® 10 A Hood CableTop Entry Pg 21 Aluminium

Order Code:  

51-9790

  Copy to clipboard
Brand: Harting  Copy to clipboard MPN: 09 20 010 0441  Copy to clipboard
 Report an error

Discontinued

Powder-coated aluminium diecast high construction top entry hood with 2 pegs for Harting Han® 10 A Series industrial connectors.
  • Type: Han® 10 A
  • Colour: RAL 7037 (grey)
  • Protection: IP65
  • Single zinc-plated steel locking lever
  • Limiting temperature: -40 to +125 °C
  • Thread type: PG21
  • Manufacturer part: 09 20 010 0441

Reviews


Be the first to submit a review