Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Harting 09 20 010 0301 Han® 10 A Housing Bulkhead Mount Aluminium

Order Code:  

52-0193

  Copy to clipboard
Brand: Harting  Copy to clipboard MPN: 09 20 010 0301  Copy to clipboard
 Report an error

Discontinued

Powder-coated aluminium diecast bulkhead mount base panel for Harting Han® 10 A Series industrial connectors.


  • Type: Han® 10 A
  • Colour: RAL 7037 (grey)
  • Leading contact (PE): Yes
  • Protection: IP65/67
  • Single zinc-plated steel locking lever
  • Limiting temperature: -40 to +125 °C
  • Manufacturer part: 09 20 010 0301
Housing Type Bulkhead
Housing Material Aluminium
Housing Shape Rectangular
Cable Entry N/A

Reviews


Be the first to submit a review