Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Harting 09 15 000 6105 Han® D Crimp Contact Male Silver 0.75mm²

Harting 09 15 000 6105 Han® D Crimp Contact Male Silver 0.75mm²

Order Code:  

51-9720

  Copy to clipboard
Brand: Harting  Copy to clipboard MPN: 09 15 000 6105  Copy to clipboard
 Report an error

Discontinued

Silver plated male crimp contacts from Harting, suitable for use with Han® D® Series inserts.


  • Number of pins: 1
  • Wire gauge: 0.75.5mm² (AWG 18)
  • Leading contact (PE): Yes
  • Manufacturer's part no. 09 15 000 6105
Blade Thickness 1.6mm
Blade Width N/A
Connector Length 25mm
Gender Male
Type Male crimp contact
Wire Gauge 18AWG

Reviews


Be the first to submit a review