Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Harting 09 15 000 6104 Han® D Crimp Contact Male Silver 0.14-0.37mm²

Harting 09 15 000 6104 Han® D Crimp Contact Male Silver 0.14-0.37mm²

Order Code:  

51-9911

  Copy to clipboard
Brand: Harting  Copy to clipboard MPN: 09 15 000 6104  Copy to clipboard
 Report an error

Discontinued

Silver plated male crimp contacts from Harting, suitable for use with Han® D® Series inserts.


  • Number of pins: 1
  • Wire gauge: 0.14 - 0.37mm² (AWG 26-22)
  • Leading contact (PE): Yes
  • Manufacturer's part no. 09 15 000 6104
Blade Thickness 1.6mm
Blade Width 25mm
Connector Length N/A
Gender Male
Type Male crimp contact
Wire Gauge 26 to 22AWG

Reviews


Be the first to submit a review