Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Harting 09 12 002 2752 Han® Q 2/0 HV Female Axial Screw Terminal 830V 4-10mm²

Harting 09 12 002 2752 Han® Q 2/0 HV Female Axial Screw Terminal 830V 4-10mm²

Order Code:  

51-9842

  Copy to clipboard
Brand: Harting  Copy to clipboard MPN: 09 12 002 2752  Copy to clipboard
 Report an error

Discontinued

A 2-way insert for the Harting Han Q® Series, suitable for the toughest requirements in automotive, machine and plant engineering.


  • Manufacturer type description: 09 12 002 2752
  • Conductor connection: 0.14 - 2.5 mm²
  • Connection: Crimp
  • Content: 1 Units
  • Degree of contamination: 3
  • Leading contact (PE): No
  • Manufacturer part no.: 09 12 002 2752
  • Mating cycles: ≥ 500
  • Product Specifications: Colour: RAL 7037
  • RoHS compliant: yes
  • Temperature range: -40 - +125 °C
  • Test current: 40 A
  • Test voltage: 830 V
  • Type (manufacturer type): 09 12 002 2752

Suitable crimp contacts must be ordered separately!
Number of Ways 2
Gender Female
Termination Screw
Conductor Size 4 to 10mm²

Reviews


Be the first to submit a review