Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Epcos B59955-C120-A70 0.8 Ohms 5.5A 30V PTC Thermistor

Order Code:  

51-7623

  Copy to clipboard
Brand: Epcos  Copy to clipboard MPN: B59955-C120-A70  Copy to clipboard
 Report an error

Discontinued

A 0.8Ω 5.5A leaded disc PTC Thermistor that has been designed for use in overcurrent and short-circuit protection applications. Constructed with a ferrite core wound with a single layer of wire.


  • Low resistance
  • Coated leaded discs
  • UL and VDE approval
Zero-Power Resistance 0.8Ω
Tolerance 25%

Reviews


Be the first to submit a review