Inalways 0711-2-PW08 6.3mm IEC Push Fit Plug

Order Code:

23-0080

Brand: Inalways MPN: 0711-2-PW08
Qty Unit Price (Ex VAT)
5+ £1.50
25+ £1.21
100+ £1.06
500+ £0.929
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
545 in stock, despatched same dayAdditional 1,000 due on 17/12/2025

A push-fit front mounting mains inlet connector from Inalways providing a quick and easy method of installation.


  • Fits panels from 0.8mm to 2mm in thickness
  • 6.3mm fast-on connection
  • Copper alloy contacts
  • Operating temperature -25 to +85°C
  • Rating 10A 250V AC
  • ENEC, UL E94191, ENEC/FI 2016019 Approved
  • Inalways 0711 series
Type IEC Chassis Plug
Current Rating 10A
Voltage Rating 250V
Fuse Holder No
Mounting Type Chassis
Switch No
Termination 6.3mm Faston
Contacts per Unit 3
IEC Standard C14
Mounting Method Snap-in

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot