Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Benning 044102 IT 120 B Insulation Resistance Measuring Instrument

Order Code:  

60-2565

  Copy to clipboard
Brand: Benning  Copy to clipboard MPN: 044102  Copy to clipboard EAN-13: 4014651441026
 Report an error

Discontinued

The Benning IT-120B is a Digital Installation Multifuction Tester which is capable of a full range of electrical testing and can perform insulation resistance tests and loop impedance tests. The loop impedance function on the Benning IT-120B is unlike most other multifunction testers as it can perform this test without the tripping of a 10mA RCD under normal conditions.

Additionally the Benning IT-120B will undertake RCD testing, including trip current and trip time tests, plus phase sequence/rotation and ground resistance tests. The Benning IT-120B is an advanced multifunction electrical installation tester with a host of built in features, making it a valuable addition for testing electrical installations and circuits.

A large illuminated graphic display and built in help function makes this particular unit user friendly. The built in connection diagram assists in ensuring correct connections are made for testing. and the PASS/FAIL indication on the display makes the user's job easy and uncomplicated.


  • Measurement of the insulation resistance with testing voltages of 100V, 250V, 500V and 1000V
  • Line impedance and loop impedance measurement (optional without tripping of the RCD) with calculation of the short circuit current (PFC/ PSC)
  • Complete testing of the residual-current-operated device (RCD)
  • Measurement of contact voltage (without tripping), tripping time and tripping current of residual current operated device (RCD)
  • Phase-sequence testing in three-phase mains
  • Voltage measurement up to 500 V and online voltage monitoring
  • All measuring functions can be selected directly by means of a rotary switch
  • Switchable probe tip for releasing the measuring process
  • Graphic display and help function with connecting diagram
  • Complete measuring result with measuring parameters, limiting value and symbols for PASS / FAIL
  • Current supply by means of 6 NiMH storage batteries (AA) with charger
  • Earthing measurement by means of three-wire measuring method (optionally with earthing set)
  • Integrated measured value memory for 500 measurements
  • USB and RS 232 interface
  • Benning PC-Win IT 120 B software included in delivery
  • Manufacturer's part: Benning IT 120 B Measuring Instrument

Reviews


Be the first to submit a review