The Benning IT 101 is an Insulation and Resistance Measuring Instrument designed for measuring insulating resistance up to 20GΩ and the calculation of the resultant leakage current, resistance measurement up to 40kΩ, low impedance measurement up to 40Ω, measurement of the polarisation index (PI) and degree of absorption (DAR), TRMS voltage measurement up to 600VUC, and selectable ISO measurement limits.
What's in the Box?
Benning IT 101
Case
Switchable probe tip
Silicone measuring leads
Alligator clips
Rubber protective frame and batteries
- Measurement of insulating resistance and calculation of the resulting leakage current
- Testing voltages of 50V, 100V, 250V, 500V and 1000V
- Selectable limiting values for ISO measurement, green LED for "PASS", red LED for testing voltage/external voltage
- Resistance measurement with a testing current of 200 mA for testing protective conductor connections
- Measurement of polarization index (PI) and dielectric absorption rate (DAR)
- Switchable probe tip for triggering the measuring process
- Internal memory for 100 measuring values per measuring function
- TRUE RMS voltage measurement with low-pass filter
- Manufacturer's part: Benning IT 101