The ABUS 03600 Cellar Grating Lock GS40 offers ideal protection for cellar openings. You should protect your house from the cellar to the attic in order to avoid any unpleasant surprises and ABUS has an effective solution for cellar openings: grating locks protect against the most common break-in technique of levering obstacles open.
Large, strong fastening plates are attached to the grating and the frame. There are two different designs: one with a strong metal bar and one with an adjustable chain, which attaches the solid fastening plate to the wall and is particularly suitable for plastic shafts. Grating locks are usually fitted in pairs and are also suitable in situations where there are specific escape route regulations.
Large sturdy shield plates overlap both grill and frameSolid construction with chainLock protected from aboveProtects grills of cellar light shafts from leverage attacksSpring loaded panic bolt padlock to comply with exostomg emergency exit regulationsTo be fitted in pairsZinc-plated chromarised finishChain also available in 1m length
Grating protection · User manual