Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

RVFM 0-30V Single Range Moving Coil Voltmeter

RVFM 0-30V Single Range Moving Coil Voltmeter

Order Code:  

85-2731

  Copy to clipboard
Brand: RVFM  Copy to clipboard MPN: PH1080AF  Copy to clipboard
 Report an error

Discontinued

A 0 to 30V moving-coil laboratory Voltmeter from RVFM.


  • 0 to 30V laboratory bench Voltmeter
  • Large display size
  • Size 125 x 80 x 80mm
  • Scale length 60mm
  • Mirror scale helps eliminate paralax errors
  • 4mm terminals accept 4mm plugs, wire or spade terminals
  • Single and dual scale models available
  • DC voltage only
Type Voltmeter
Range 0 to 30V

Questions


*Question functionality currently disabled


28 June 2013 Question by: Rapid Customer | Product code: 85-2731
Q. Hi, Sorry if I am missing the obvious (no expert for sure!) but if the + and - terminals from a 30v source were reversed would this meter show 30v or 0v ? I really am after something that checks boith voltage and polarity - will this meter do the job? Thanks ..........TC
A. Hi Terry. Thank you for your question. This voltmeter is a 0-30V meter for a positive rail if the polarity is reversed the coil will try to go the other way in equal measures to the voltage applied.

Reviews


Be the first to submit a review