Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Benning 020050 TRITEST Control Multi Tester

Order Code:  

60-2574

  Copy to clipboard
Brand: Benning  Copy to clipboard MPN: 020050  Copy to clipboard EAN-13: 4014650200501
 Report an error

Discontinued

The Benning TRITEST is a Control Multi Tester for easy and quick checking of the phase and the Rotary Field in electrical systems and equipment. It is a compact, easy to use and a simple piece of test equipment for domestic, commercial and industrial use.

What's in the box?
Benning TRITEST Control Multi Tester
Batteries
Pen clip and instructions


  • Ideal for fast troubleshooting
  • Examination of the phase (phase) of socket outlets, Junction boxes and circuit breakers, etc.
  • Check the phase sequence (L1-L2-L3) in three-phase systems
  • Finding cable breaks and interruptions in isolated and Live wires. e.g. on cable reels and lights
  • Phase Test at plug and junction boxes
  • Rotating field testing in three-phase networks
  • Test phase balance
  • Finding cable breaks in isolated and live wires
  • LED flashing frequency of the probe tone frequency and increasing the voltage level
  • ON/ OFF switch with LED for standby phase and phase sequence test
  • Voltage Range: 200V to 1000V AC
  • Overvoltage category: CAT IV 600V
  • Approval: IEC / EN 61010-1
  • Unbreakable ABS body and simple operation
  • Manufacturer's part: Benning 020051 TRITEST

Reviews


Be the first to submit a review