Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sjobergs 0042 Storage Module

Order Code:  

14-0016

  Copy to clipboard
Brand: Sjobergs  Copy to clipboard MPN: 33374  Copy to clipboard EAN-13: 7316703374427
  • Country of Origin:
  • Not available for Export
 Report an error

Discontinued

A storage module with cupboard and drawers, suitable for use with the Sjobergs Nordic bench range.
  • Width 985mm
  • Height 460mm
  • Weight16kg
  • Sjobergs type 0042 (33374)
Type Storage module
Width 1470mm
Depth 630mm
Height 860mm

Reviews


Be the first to submit a review