Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Noch 00410 0 HO Meadow Mat Spring 44 x 29cm 12mm

Order Code:  

55-7851

  Copy to clipboard
Brand: Noch  Copy to clipboard MPN: 410  Copy to clipboard EAN-13: 4007246004102
  • Country of Origin:
 Report an error

Discontinued

These Noch meadow mats are ideal for use both by beginners and serious modellers to create fields and cover landscapes on scale model railway and model village layouts. Thanks to the very flexible special adhesive, the mats can be easily adapted to different ground formations and can be cut or torn into small pieces to fit any area.
  • Colour: Spring green
  • Length: 440mm
  • Width: 290mm
  • Depth: 12mm
  • Suitable for scale 0 and H0
  • Manufacturer's part 00410

Reviews


Be the first to submit a review