Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Noch 00260 HO TT Grass Mat Spring Meadow 120 x 60cm

Order Code:  

55-7884

  Copy to clipboard
Brand: Noch  Copy to clipboard MPN: 260  Copy to clipboard EAN-13: 4007246002603
  • Country of Origin:
 Report an error

Discontinued

These mats from Noch will bring your scale model railway layout or model village to life by adding the effect of fields, meadows or hillsides. Available in a range of colours and textures. Easily cut and shaped, these mats make your miniature landscapes look natural. The base is made from a special strong, hard-wearing paper while the grass fibres are applied using a special process that leaves them standing upright.
  • Type: Spring meadow
  • Length: 1200mm
  • Width: 600mm
  • Suitable for H0 and TT scale
  • Manufacturer's part 00260

Reviews


Be the first to submit a review