Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Noch 00230 HO Grass Mat Dark Green 120 x 60cm

Order Code:  

55-7888

  Copy to clipboard
Brand: Noch  Copy to clipboard MPN: 230  Copy to clipboard EAN-13: 4007246002306
  • Country of Origin:
 Report an error

Discontinued

These mats from Noch will bring your scale model railway layout or model village to life by adding the effect of fields, meadows or hillsides. Available in a range of colours and textures. Easily cut and shaped, these mats make your miniature landscapes look natural. The base is made from a special strong, hard-wearing paper while the grass fibres are applied using a special process that leaves them standing upright.
  • Type: Dark green
  • Length: 1200mm
  • Width: 600mm
  • Suitable for H0 scale
  • Manufacturer's part 00230

Reviews


Be the first to submit a review