Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Noch 00080 All Gauges Gravel Mat Grey 120 x 60cm

Order Code:  

55-7887

  Copy to clipboard
Brand: Noch  Copy to clipboard MPN: 80  Copy to clipboard EAN-13: 4007246000807
  • Country of Origin:
 Report an error

Discontinued

These mats from Noch will bring your scale model railway layout or model village to life by adding the effect of fields, meadows or hillsides. Available in a range of colours and textures. Easily cut and shaped, these mats make your miniature landscapes look natural. The base is made from a special strong, hard-wearing paper.
  • Type: Grey gravel
  • Length: 1200mm
  • Width: 600mm
  • Suitable for all gauges
  • Manufacturer's part 00080

Reviews


Be the first to submit a review