Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Post-it® Yellow 76 x 76mm - Pack of 12

Order Code:  

34-1884

  Copy to clipboard
Brand: Post-It  Copy to clipboard MPN: 7100103157  Copy to clipboard EAN-13: 3134375014021
  • Country of Origin: USA
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £15.49

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Additional quantity lead time 3 daysContact us for lead times on larger quantities
6 in Stock, despatched same dayAdditional 2 due on 01/05/2024

Post it notes are the original self-stick notes. From a simple basic idea, Post-it sticky notes have become an indispensable part of home and office life. The easiest ever way to post a note to a friend, colleague or family member, Post-Its are now used universally and are available in a wide range of shapes, colours and sticky pads. Sticky notes stick to almost anything - mirrors, fridges, PC screens, anywhere you can stick it to get noticed.


  • Colour yellow
  • Size 76 x 76mm
  • Can be removed without trace
  • 100 sheets per pad
  • Supplied in packs of 12 pads
Type Sticky notes
Size 76 x 76mm
Colour Yellow
Sheets 12 x 100

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review