This USB Webcam with LED and Microphone from LogiLink® is ideal for using in situations when light is limited and can be attached securely via the fastening system that ensures a very firm grip on either a PC monitor or notebook. Manufactured to a high standard and equipped with a 1.3 MPix CMOS sensor and built-in microphone, this quality webcam also boasts a maximum resolution of 1280x960 pixels.
- Supports USB port
- 300K CMOS, interpolated to 8M pixels
- 24 bit true colour
- Up to 30 fps (video framerate)
- 54° viewing angle
- 4 adjustable LEDs
- Auto white and colour balance
- Plug & Play, integrated microphone
- Manufacturer's part UA0067