Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


LogiLink® UA0085 USB 2.0 Hub 4-Port With Power Supply Black

Order Code:  

49-0699

  Copy to clipboard
Brand: LogiLink  Copy to clipboard MPN: UA0085  Copy to clipboard EAN-13: 4260113570883
  • Country of Origin:
 Report an error

Discontinued

LogiLink's Black USB 2.0 Hub with power supply is a modern-looking hub which is not only fast, but also supports the modern USB 2.0 standard, along with a maximum speed up to 480 Mbit/s connection. This hub is also extended by 4 ports and is able to connect with older USB devices. A 5V/2A adapter and USB cable are included, though no driver installation is needed - just plug in to use.


  • Black colour
  • 4x USB ports
  • LED indicator for activity
  • Hot Plug and Plug & Play
  • Manufacturer's part UA0085

Requirements: IBM Compatible PC and Mac PC; USB Host card or USB hub device; Windows 98SE/ME/2000/XP/Vista/7/8, Mac OS 10.x and above.

Reviews


Be the first to submit a review