Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


LogiLink® UH0001A USB 2.0 Hub 4-Port

Order Code:  

49-0698

  Copy to clipboard
Brand: LogiLink  Copy to clipboard MPN: UH0001A  Copy to clipboard EAN-13: 4260113564035
 Report an error

Discontinued

This USB 2.0 Hub 4-Port from LogiLink® extends a USB connection by 4 ports and can be easily connected to a PC, notebook or Mac without the need for a driver, supporting numerous USB devices at the same time. All 4 ports of this stylish hub can handle an ultra-fast 480Mbps data transfer rate, while the LED indicators display working status.


  • Power supply via USB bus
  • Compliance with USB 2.0 standard
  • USB connection cable included
  • Hot Swap/Plug & Play
  • Manufacturer's part UH0001A
Type 4 port hub
Interface USB 2.0
No. of Outputs 4

Questions


*Question functionality currently disabled


04 October 2018 Question by: Rapid Customer | Product code: 49-0698
Q. Please tell me how long the USB connection cable it. I need it to connect to back of tower PC and trail at least 18inches to front of desk. Thank you
A. Hi Mrs Nash, thank you for your question. This is only supplied with a short lead, no longer than 10cm.


02 November 2013 Question by: Rapid Customer | Product code: 49-0698
Q. does this hub have a socket for attatching external power if needed?
A. Hi, thanks for your question. This is powered by USB only.

Reviews


Be the first to submit a review